Widap 160158 Power Resistor 220 Ω 200 W 1% resistance wire package 1 piece

MPN
160158
Brand
Widap
EAN-13
2050005430454
Order Code
20-6760
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
10+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Widap 160158 is a high-quality power resistor designed for applications requiring precision and reliability. This resistor features a resistance of 220 ohms and is capable of handling power up to 200 watts, with a tolerance of 1 per cent, ensuring accurate performance in demanding conditions. Constructed with resistance wire, it is ideal for high-power environments and delivers consistent electrical performance. Commonly used in industrial settings, these resistors are suitable for controlling electrical currents in power supplies, load testing, and in circuits that demand high impedance components. The product is packaged individually, making it a convenient and practical choice for electrical engineers and technicians.
Type Aluminium Clad Restistor
Resistance 220ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot