Widap 160157 Resistance wire 150 Ω 200 W 1% 1 pc Power Resistors

MPN
160157
Brand
Widap
EAN-13
2050005429823
Order Code
20-6759
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £30.73 £26.12
10+ £24.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Widap 160157 is a high power resistor engineered with precision resistance wire that delivers a resistance of 150 ohms and a power rating of 200 watts. This component, distinguished by a tolerance of 1%, is designed for applications where accurate resistance and high power handling are critical, such as in test equipment, industrial power supplies, and electronic load testing. Featuring robust construction to ensure reliability and stability under varying electrical conditions, this resistor is particularly suited for use in environments where high impedance is necessary. The product's technical specifications, including its singular package design, make it an ideal choice for engineers seeking dependable performance in demanding applications.
Type Aluminium Clad Restistor
Resistance 150Ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot