Widap 160156 Resistance wire 100Ω 200W 1% 1pc Power resistor

MPN
160156
Brand
Widap
EAN-13
2050005430447
Order Code
20-6758
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
10+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Widap 160156, is a meticulously engineered power resistor. This component offers a nominal resistance of 100 ohms and is capable of dissipating up to 200 watts of power, with a precision tolerance of 1%. Such characteristics make it a suitable choice for applications demanding high impedance and reliable performance under substantial power loads. Power resistors like this are integral in electronic circuits for managing energy dissipation, controlling voltage, and protecting delicate electronic components against power surges. Widap's offering ensures stability and consistency, making it ideal for use in laboratory settings, industrial power supplies, and electronic testing equipment where precise resistance values are essential.
Type Aluminium Clad Restistor
Resistance 100Ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot