Widap 160155 Power Resistor resistance wire 68 Ω packaged 200 W 1 % 1 pc

MPN
160155
Brand
Widap
EAN-13
2050005429816
Order Code
20-6757
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Widap 160155 is a power resistor engineered with precision to deliver reliable performance in demanding applications. This resistor is characterised by a resistance value of 68 ohms and is finely constructed from resistance wire, ensuring high impedance function. It supports a substantial power rating of 200 watts with a tight tolerance of 1 per cent, making it exceptionally suitable for applications requiring precision and stability. The Widap 160155 is commonly used in industrial settings for controlling currents, electrical testing, and simulation exercises where consistent power handling is crucial. Its robust design allows it to endure the high-power demands encountered in power distribution and conversion systems.
Type Aluminium Clad Restistor
Resistance 68ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot