Widap 160154 Resistance wire 47 Ω 200 W 1 % 1 pc Power Resistors

MPN
160154
Brand
Widap
EAN-13
2050005429809
Order Code
20-6756
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £31.09 £26.43
10+ £24.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Widap 160154 is a resistor known for its robust construction and precise performance, featuring a resistance wire design with a resistance of 47 ohms. This high power resistor is rated at 200 watts with a tolerance of 1 per cent, making it suitable for applications requiring high thermal dissipation and precision. Ideal for engineers seeking reliable components for high impedance circuits, the Widap 160154 is commonly used in areas such as power supplies, industrial automation, and electrical testing equipment, where efficient energy regulation and consistent performance are critical. Its single-unit packaging ensures straightforward integration into existing systems, maintaining optimal functionality even under demanding conditions.
Type Aluminium Clad Restistor
Resistance 47ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot