Widap 160152 Resistance wire 22 Ω 200 W 1% Power Resistors 1 pc(s)

MPN
160152
Brand
Widap
EAN-13
2050005429786
Order Code
20-6755
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Widap 160152 is a high-performance power resistor featuring a resistance value of 22 ohms and a power rating of 200 watts, with a precision tolerance of 1%. This resistor is designed for applications requiring reliable high impedance performance and is constructed using robust resistance wire to ensure stability and durability under significant thermal and electrical stress. Its high power rating makes it suitable for use in demanding environments such as industrial machinery, power distribution systems, and electronic load testing equipment. Utilising precise manufacturing standards, this resistor provides engineers with a dependable component for circuits where precise power management is essential.
Type Aluminium Clad Restistor
Resistance 22ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot