Widap 160151 Resistance wire 15 Ω 200 W 1% single pack Power Resistors

MPN
160151
Brand
Widap
EAN-13
2050005429779
Order Code
20-6754
View Full Product Range (105)

Discontinued


Widap 160151 is a high power resistor featuring a resistance wire design, rated at 15 ohms with a power dissipation capacity of 200 watts. This resistor is engineered with a precision tolerance of 1 percent, ensuring reliable performance in high impedance applications. Commonly utilised in environments requiring robust power management, the Widap 160151 is suitable for tasks involving voltage regulation, current limiting, and as a load in power supply circuits. Its construction supports high thermal and electrical stability, which is essential for demanding conditions in industrial and laboratory settings. This product is available as a single unit, providing engineers with a dependable component for specialised resistance solutions.
Type Aluminium Clad Restistor
Resistance 15ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Trustpilot