Widap 160150 Resistance wire 10Ω 200W 1% 1pc Power Resistors

MPN
160150
Brand
Widap
EAN-13
2050005430430
Order Code
20-6753
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Widap 160150 is a high-power resistor characterised by a resistance wire design with a precise resistance of 10 ohms. This resistor is capable of dissipating 200 watts of power and maintains a tight tolerance of 1%, ensuring consistent performance in demanding applications. The high impedance properties make it an ideal choice for applications requiring precise current control and power dissipation, such as power supply testing, industrial machinery, and circuit protection. Engineered for reliability, the Widap 160150 is suitable for use in environments where high energy loads are expected, maintaining performance standards over prolonged periods. Its robust construction and accuracy make it a valuable component for engineers seeking dependable high-power resistance solutions.
Type Aluminium Clad Restistor
Resistance 10Ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot