Widap 160149 Resistance wire 6.8 Ω Packaged 200 W 1% Power Resistors

MPN
160149
Brand
Widap
EAN-13
2050005429762
Order Code
20-6752
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £31.30 £26.61
10+ £24.68
100+ £24.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Widap 160149 is a high-precision power resistor designed for applications requiring stability and reliability. This resistance wire resistor has a nominal resistance of 6.8 ohms and a rated power of 200 watts, ensuring strong performance in high-power environments. With a tolerance of just 1%, it delivers accurate and consistent resistance, making it highly suitable for demanding engineering applications. These high impedance resistors are commonly utilised in power supply circuits, testing equipment, and industrial machinery, where precise voltage and current regulation are essential. The resistor is crafted to maintain optimal performance under varying environmental conditions, reflecting Widap’s commitment to quality and precision.
Type Aluminium Clad Restistor
Resistance 6.8ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot