Widap 160148 Resistance wire 4.7 Ω Packaged 200 W 1% 1 pc Power Resistors

MPN
160148
Brand
Widap
EAN-13
2050005429755
Order Code
20-6751
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
10+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Widap 160148 is a high power resistor featuring a resistance wire with a precise ohmic value of 4.7 ohms, designed to deliver robust performance in demanding environments. This resistor is packaged to handle a power rating of 200 watts with a tolerance of 1%, ensuring consistent reliability and precision. It is ideally suited for applications that require stable performance under high-power conditions, such as power generation systems, industrial machinery, and electrical circuit experimentation. Its construction facilitates the handling of high currents while maintaining integrity, making it a vital component in situations where high impedance is necessary to control electrical flow.
Type Aluminium Clad Restistor
Resistance 4.7ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot