Widap 160147 Resistance wire Power Resistor 3.3 Ω 200 W 1% 1 piece

MPN
160147
Brand
Widap
EAN-13
2050005429748
Order Code
20-6750
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
10+ £24.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Widap 160147 is a precision power resistor designed with a resistance of 3.3 ohms and a power rating of 200 watts, delivering a tolerance of 1% for demanding applications. The resistor utilises resistance wire technology, which ensures its high reliability and stable performance under varying load conditions. Suitable for use in power supplies, amplifiers, and other electronic circuits requiring efficient thermal management and precision current control, this resistor is ideal for those seeking high impedance characteristics. Given its robust design, it serves excellently in applications involving power conversion and load testing within industrial and commercial settings.
Type Aluminium Clad Restistor
Resistance 3.3ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot