Widap 160146 Resistance wire 2.2 Ω 200 W 1% 1 pc High precision power resistor

MPN
160146
Brand
Widap
EAN-13
2050005429731
Order Code
20-6749
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
10+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Widap 160146 is a high precision power resistor featuring a resistance of 2.2 ohms and a power rating of 200 watts, with a tolerance of 1%. This resistor is constructed with resistance wire, offering high stability and low thermal drift, making it suitable for applications requiring precise performance and reliability. Typically utilised in circuits where high power dissipation is necessary, the Widap 160146 can be found in power supply units, motor speed controllers, and other high impedance environments. Its robust construction ensures enduring functionality even under demanding conditions, providing engineers with a reliable component for critical power management tasks.
Type Aluminium Clad Restistor
Resistance 2.2ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot