Widap 160145 Resistance wire 1.5 Ω 200 W 1% 1 pcs Power Resistors

MPN
160145
Brand
Widap
EAN-13
2050005429151
Order Code
20-6748
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £32.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Widap 160145 offers a robust solution with its resistance wire designed to deliver a precise resistance of 1.5 ohms, ideal for high-power applications. As a power resistor, it operates at a maximum power rating of 200 watts, maintaining accuracy with a tolerance of 1%. The device's high impedance makes it suitable for limiting current, balancing loads, or sharing voltages in challenging electrical environments, such as industrial automation, power distribution systems and energy conversion applications. The high quality of materials used ensures reliable performance and stability under varying environmental conditions, making it an excellent choice for professional engineers seeking dependable components.
Type Aluminium Clad Restistor
Resistance 1.5ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot