Widap 160144 Resistance wire 1.0 Ω 200 W 1% 1 pc Power Resistors

MPN
160144
Brand
Widap
EAN-13
2050005430423
Order Code
20-6747
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £29.66 £25.21
10+ £23.39
100+ £22.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Widap's 160144 resistance wire is a high-quality power resistor designed for demanding electrical applications, offering a precision resistance of 1.0 ohms with a tight tolerance of 1%. Rated at 200 watts, this resistor is ideal for circuits requiring high power dissipation and reliable performance. Manufactured with attention to detail, this product is well-suited for use in high impedance applications, power supply testing, and load banks. Its robust design ensures stability and longevity in environments where high current and voltage levels are present. With a single unit package, this resistor provides engineers with a dependable solution for both prototyping and production-scale projects.
Type Aluminium Clad Restistor
Resistance 1.0ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot