Widap 160143 Resistance wire 0.47 Ω 200 W 5 % 1 pc Power Resistors

MPN
160143
Brand
Widap
EAN-13
2050005430416
Order Code
20-6746
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £29.64 £25.19
10+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Widap 160143 is a high power resistor designed with a resistance wire valued at 0.47 ohms, capable of handling a power rating of 200 watts with a tolerance of 5 per cent. This resistor is suitable for applications requiring high impedance and reliable performance under substantial power loads, such as in power supply units, industrial machinery, and motor drives. Encased to handle significant thermal and electrical stress, the Widap 160143 is typically utilised in circuits where precise resistance is necessary to ensure stability and efficiency over time. This unit is ideal for use in high-power electronic systems where robust construction and dependable resistance values are critical.
Type Aluminium Clad Restistor
Resistance 0.47ω
Tolerance 5%
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot