Widap 160142 Resistance wire 0.10 Ω 200 W 5% 1 pc Power Resistors

MPN
160142
Brand
Widap
EAN-13
2050005429144
Order Code
20-6745
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £29.64 £25.19
10+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Widap 160142 is a power resistor designed for applications requiring precise resistance control with high power handling capabilities. Featuring a resistance wire configuration, this component offers a resistance value of 0.10 ohms with a power rating of 200 watts and a tolerance of 5 per cent. The single unit is suitable for use in high power electronic circuits, serving effectively in applications such as power supply testing, voltage regulation, and as load resistors in various industrial setups. Manufactured to accommodate high impedance requirements, the Widap 160142 ensures reliability and performance in demanding environments.
Type Aluminium Clad Restistor
Resistance 10Ω
Tolerance 5%
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot