Widap 160141 Resistance wire 10 kΩ 100 W 1 % Power Resistors 1 pc(s)

MPN
160141
Brand
Widap
EAN-13
2050005430409
Order Code
20-6744
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Widap 160141 is a high-quality resistance wire ideal for engineering applications requiring precise power management. This power resistor boasts a resistance of 10 kilohms and a power rating of 100 watts, ensuring robust performance in circuits demanding high impedance. With a tolerance of 1%, it provides reliable accuracy, making it suitable for applications such as load testing, power conditioning, or as part of a high voltage divider network. The resistor is constructed to handle significant thermal and electrical stresses, fulfilling critical needs in both industrial and laboratory environments where consistent and stable resistance is paramount. This product is packaged as a single unit, making it a versatile choice for various electronic and electrical engineering contexts.
Type Aluminium Clad Restistor
Resistance 10kΩ
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot