Widap 160140 Resistance wire 4.7 kΩ 100 W 1 pc(s) 1% Power Resistors

MPN
160140
Brand
Widap
EAN-13
2050005429724
Order Code
20-6743
View Full Product Range (95)

Discontinued


Widap 160140 is a precision power resistor featuring a resistance value of 4.7 kilohms, designed to handle power ratings up to 100 watts with a 1% tolerance. This high-impedance resistor utilises resistance wire technology to provide stable operation under demanding conditions, making it suitable for high-power applications where accuracy and durability are crucial. It is typically used in industrial environments, electronic load banks, and power supply units, where precise current control and reliable performance are essential. The resistor is particularly valued in engineering scenarios that require dependable energy dissipation and heat management.
Type Aluminium Clad Restistor
Resistance 4.7kΩ
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)


Trustpilot