Widap 160139 Resistance wire 2.2 kΩ 100 W 1% 1 pc Power Resistors

MPN
160139
Brand
Widap
EAN-13
2050005430393
Order Code
20-6742
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Widap 160139 is a power resistor characterised by its resistance value of 2.2 kO, with a power rating of 100 W and a precision tolerance of 1%. This high-impedance resistor is designed for applications requiring efficient heat dissipation and reliable performance under high power conditions. It employs resistance wire construction, which ensures robustness and consistency, making it suitable for use in power supplies, industrial machinery, and high-wattage resistive heating applications. The Widap 160139 is packaged individually, providing precise, durable resistance where needed in demanding electronic circuits and equipment.
Type Aluminium Clad Restistor
Resistance 2.2kΩ
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot