Widap 160138 Resistance wire 1.0 kΩ 100 W 1 pc 1 % Power Resistors

MPN
160138
Brand
Widap
EAN-13
2050005430386
Order Code
20-6741
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

Widap 160138 is a precision-engineered power resistor renowned for its high resistance wire, offering a resistance value of 1.0 kO with a power rating of 100 W and a tolerance of 1%. This high impedance resistor is designed to deliver reliable performance in demanding electrical and electronic applications, providing stability and precision where consistent resistance is critical. Typically utilised in power supplies, voltage dividers, and test equipment, the Widap 160138 is ideal for environments requiring high power dissipation and superior thermal management. Its robust construction ensures durability and long operational life, making it a dependable component in both commercial and industrial settings.
Type Aluminium Clad Restistor
Resistance 1.0kΩ
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot