Widap 160137 Resistance wire 680 Ω 100 W 1% Power Resistors 1 pc(s)

MPN
160137
Brand
Widap
EAN-13
2050005430379
Order Code
20-6740
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Widap 160137 is a high-power resistor specifically designed to deliver a resistance of 680 ohms with a power rating of 100 watts, maintaining a tolerance of 1 percent. This resistor employs resistance wire technology, making it suitable for applications requiring high stability and precision under significant power loads. Typically utilised in power supply circuits, high-frequency amplifiers, and other demanding environments, this resistor's ability to handle high wattage without compromising accuracy makes it an essential component for engineers focused on robust electrical designs. Its high impedance characteristics further enhance performance reliability in regulatory and voltage confinement applications.
Type Aluminium Clad Restistor
Resistance 680ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot