Widap 160136 Power Resistor 470 Ω 100 W 1% Resistance Wire 1 pc

MPN
160136
Brand
Widap
EAN-13
2050005429717
Order Code
20-6739
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Widap 160136 is a power resistor featuring a resistance value of 470 ohms, capable of handling up to 100 watts of power with a precision tolerance of 1%. This high power resistor is constructed using resistance wire, which provides excellent stability and durability under varying load conditions. It is commonly employed in power supply circuits, amplifier load circuits, and other high impedance applications where reliable performance and heat dissipation are crucial. Designed for demanding environments, the Widap 160136 ensures precise resistance values and consistent operation, making it a suitable choice for engineers seeking robust solutions in their electronic projects.
Type Aluminium Clad Restistor
Resistance 470Ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot