Widap 160135 Resistance wire 330 Ω 100 W 1% single pack Power Resistors

MPN
160135
Brand
Widap
EAN-13
2050005429700
Order Code
20-6738
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Widap 160135 is a power resistor designed to deliver precise and reliable performance in demanding applications. Featuring a resistance value of 330 ohms and a power rating of 100 watts, this resistor utilises high-quality resistance wire to achieve a tolerance of 1%, ensuring accuracy in high impedance scenarios. Suitable for use in power supply units, amplifiers, and electronic load testing, Widap's offering is engineered to handle substantial electrical loads while maintaining stability. Its robust construction and precise specifications make it ideal for applications where exact resistance values and high power dissipation are crucial.
Type Aluminium Clad Restistor
Resistance 330ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot