Widap 160134 Power Resistor wire 220 Ω 100 W 1 % 1 pc

MPN
160134
Brand
Widap
EAN-13
2050005430362
Order Code
20-6737
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £8.47 £7.20
10+ £6.61
100+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Widap 160134 is a precision power resistor designed to provide a high level of performance for demanding applications. This resistor features a resistance of 220 ohms and is capable of handling up to 100 watts of power, with a tight tolerance of 1%, ensuring consistent and reliable operation. Built using resistance wire, it is well-suited for use in high impedance circuits where precise resistance values are critical, such as in power supplies, industrial controls, and audio equipment. Its robust construction makes it ideal for applications requiring stable performance under varying environmental conditions. This component's durability and precision make it a versatile choice for engineers seeking reliable high-power resistors.
Type Aluminium Clad Restistor
Resistance 220ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot