Widap 160133 Resistance wire 150 Ω 100 W 1% Power Resistor 1 pc packaged

MPN
160133
Brand
Widap
EAN-13
2050005012650
Order Code
20-6736
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Widap 160133 is a power resistor featuring a resistance wire design with a resistance of 150 ohms and a power rating of 100 watts, ensuring precision with a tolerance of 1%. This high impedance resistor is engineered for robust performance in applications requiring reliable current regulation and high-power dissipation, making it ideal for use in power supply circuits, electronic load testing, and industrial controllers. The resistance wire construction provides excellent thermal management and durability, suitable for environments demanding high stability and energy efficiency. Its compact packaging allows for convenient integration into various electrical designs, supporting the development of efficient and effective electronic systems.
Type Aluminium Clad Restistor
Resistance 150Ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot