Widap 160132 Resistance wire 100 Ω 100 W 1 percent 1 pc Power Resistors

MPN
160132
Brand
Widap
EAN-13
2050005429694
Order Code
20-6735
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Widap 160132 is a high-quality power resistor featuring a resistance of 100 ohms and a power rating of 100 watts with a precision tolerance of 1 percent. This resistor utilises resistance wire construction, which is ideal for handling high power loads while maintaining stability and reliability in performance. Its high impedance characteristics make it suitable for various engineering applications, including power management systems, motor drives, and other electronic circuits requiring precise current regulation. The Widap 160132 resistor is an excellent choice for engineers looking for dependable components in demanding electrical environments.
Type Aluminium Clad Restistor
Resistance 100Ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot