Widap 160131 Resistance wire 68 Ω 100 W 1% 1 pc Power Resistors

MPN
160131
Brand
Widap
EAN-13
2050005429687
Order Code
20-6734
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Widap 160131 is a high-quality power resistor featuring resistance wire construction, designed specifically for high impedance applications. This robust component offers a resistance of 68 ohms with a substantial power rating of 100 watts, ensuring minimal deviation and reliable performance with a precision tolerance of 1%. The high power and accurate resistance attributes make it an ideal choice for demanding engineering environments such as power supply regulation, electrical testing, and load banks. With its durable design, the Widap 160131 effectively handles significant electrical currents, making it an essential component for engineers seeking dependable and precise resistance solutions.
Type Aluminium Clad Restistor
Resistance 68ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot