Widap 160130 Resistance wire 47 Ω 100 W 1% Power Resistor 1 pc(s)

MPN
160130
Brand
Widap
EAN-13
2050005429670
Order Code
20-6733
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Widap 160130 is a robust power resistor featuring a resistance value of 47 ohms with a high power rating of 100 watts, allowing for significant energy dissipation in demanding applications. With a precision tolerance of 1%, it ensures stability and accuracy, making it ideal for settings that require precise impedance control. The resistor's resistance wire construction is designed for high-power applications and offers reliability in various industrial environments, such as load testing, snubber circuits, and high-voltage power supply systems. This component is suitable for use where consistent resistance values and efficient thermal management are critical.
Type Aluminium Clad Restistor
Resistance 47ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot