Widap 160128 Resistance wire 33 Ω 100 W 1 pc Power Resistors

MPN
160128
Brand
Widap
EAN-13
2050004974324
Order Code
20-6732
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Widap 160128 resistance wire is an essential component within the Power Resistors category. This high power resistor features a resistance of 33 ohms and a power rating of 100 watts, making it suitable for applications that demand significant current management with precision, due to its 1% tolerance. The resistor is designed for high impedance environments, effectively functioning in circuits where controlled resistance levels are crucial. Typical applications for this type of resistor include electrical testing devices, load banks, and power supply units, areas where stable resistance at high power dissipation is necessary. The Widap 160128's high build quality and precise specifications make it a reliable choice for engineers dealing with complex electronic designs.
Type Aluminium Clad Restistor
Resistance 33ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot