Widap 160127 Power Resistors wire 22 Ω 100 W 1% 1 pc packaged

MPN
160127
Brand
Widap
EAN-13
2050005430355
Order Code
20-6731
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Widap 160127 is a high power resistor designed for demanding applications requiring precise resistance values. This power resistor features a resistance of 22 ohms with a power rating of 100 watts and a tight tolerance of 1%, ensuring optimal performance in circuits that necessitate precise impedance control. Constructed with resistance wire, this component is ideally suited for use in high power circuits, industrial machinery, and power supply systems where reliable and stable resistor performance is critical. Its durable packaging protects the resistor under various environmental conditions, making it a dependable choice for engineers seeking robustness in high power applications.
Type Aluminium Clad Restistor
Resistance 22ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot