Widap 160126 Resistance Wire 15 Ω 100 W 1 pc Power Resistors

MPN
160126
Brand
Widap
EAN-13
2050005430348
Order Code
20-6730
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Widap 160126 is a high-performance power resistor designed for demanding electrical applications. This resistor features a resistance wire with a nominal resistance of 15 ohms and is capable of handling a significant power dissipation of 100 watts, with a precision tolerance of 1%. Engineered for high impedance applications, the Widap 160126 is suitable for use in circuits requiring robust thermal management and stable performance under varying electrical loads. Typical applications include power supply circuits, motor control systems, and load testing, where reliability and efficiency are paramount. The product is packaged as a single unit, ensuring secure integration within complex electronic systems.
Type Aluminium Clad Restistor
Resistance 15ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot