Widap 160125 Resistance wire 10 Ω 100 W 1 % 1 pc Power Resistor

MPN
160125
Brand
Widap
EAN-13
2050005430331
Order Code
20-6729
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Widap 160125 power resistor, is a specialised component designed for precise applications requiring high power and resistance. This resistance wire resistor offers a resistance of 10 ohms, capable of handling up to 100 watts of power, with a precision tolerance of 1 per cent, ensuring reliable performance in demanding conditions. Engineered for high impedance systems, it is particularly suited for use in power regulation and distribution networks, industrial automation systems, and advanced electronic circuits. This single-unit component, recognised by its alternate identifiers 04016139162249 and 02050005430331, exemplifies robust design and functionality essential for maintaining optimal performance and stability in technical and engineering applications.
Type Aluminium Clad Restistor
Resistance 10Ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot