Widap 160124 Resistance wire 6.8 Ω 100 W 1% Power Resistors Packaged 1 pc

MPN
160124
Brand
Widap
EAN-13
2050005430324
Order Code
20-6728
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Widap 160124 is a precision high-power resistor that features a resistance of 6.8 ohms with a tight tolerance of 1%, providing reliable performance in demanding applications. This type of power resistor is particularly suited for circuits requiring precise current control and is capable of withstanding up to 100 watts of power dissipation, making it an ideal choice for use in high impedance environments. Engineered with robust resistance wire, the Widap 160124 is versatile for applications such as power supply regulation, inverters, and motor drives where high stability and accuracy are crucial. This component is supplied as a singular unit, ensuring precise parameter matching for sensitive electronic circuits.
Type Aluminium Clad Restistor
Resistance 6.8ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot