Widap 160123 Resistance wire 4.7 Ω 100 W 1% 1 pc Power Resistor

MPN
160123
Brand
Widap
EAN-13
2050005430317
Order Code
20-6727
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Widap 160123 a high-quality engineering component, is a precision resistance wire power resistor designed for applications demanding high impedance capacity. This robust resistor, rated at 4.7 ohms with a power dissipation capacity of 100 watts and a tolerance of 1%, offers excellent performance in electrical circuits requiring stable resistance under variable conditions. Engineered for reliability, this resistor is ideally suited for use in high-power electronics, industrial machinery, and test equipment where energy dissipation and impedance control are critical. Its design ensures consistent operation in environments where precision and durability are paramount, making it a dependable choice for professionals seeking efficient performance in demanding applications.
Type Aluminium Clad Restistor
Resistance 4.7ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot