Widap 160122 Resistance wire 3.3 Ohms Packaged 100 W 1 percent 1 piece

MPN
160122
Brand
Widap
EAN-13
2050005430300
Order Code
20-6726
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Widap 160122 is a precision-engineered resistance wire, offering a resistance of 3.3 ohms and designed to handle a power rating of 100 watts with a tight tolerance of 1 percent. This power resistor is ideally suited for applications that require high impedance and reliable performance under significant electrical loads. Utilised widely in circuits needing precise current limiting, voltage division, and thermal management, this component is essential in various industrial and electronic devices. Constructed for enduring high power dissipation, it is packaged securely to ensure stability and longevity in demanding environments. The product's resilience and accuracy make it an invaluable component in engineering applications such as power supply regulation and signal processing.
Type Aluminium Clad Restistor
Resistance 3.3ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot