Widap 160121 Resistance wire 2.2 Ω 100 W 1% power resistors 1 pc(s)

MPN
160121
Brand
Widap
EAN-13
2050005109886
Order Code
20-6725
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Widap 160121 is a high-power resistor designed for demanding engineering applications, featuring a resistance value of 2.2 ohms with a power rating of 100 watts and a precision tolerance of 1%. This component utilises resistance wire technology, known for its durability and reliability under high thermal and electrical loads, making it suitable for applications where stable and efficient energy dissipation is required. Commonly used in power regulation and load testing applications, this resistor is well-suited for environments that require high impedance and robust thermal management. The combination of a tight tolerance and substantial power handling capability ensures dependable performance in various electronic circuits and power systems.
Type Aluminium Clad Restistor
Resistance 2.2ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot