Widap 160120 Resistance wire 1.5 Ω 100 W 1 pc 1% Power Resistors

MPN
160120
Brand
Widap
EAN-13
2050005359564
Order Code
20-6724
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Widap 160120 is a precision-engineered power resistor, designed for applications requiring high impedance and robust performance. This resistance wire component features a nominal resistance of 1.5 ohms and is capable of handling up to 100 watts of power, ensuring reliability and stability even under demanding operational conditions. With a tolerance of 1%, it delivers consistent resistive properties, making it suitable for applications such as circuit protection, power distribution, and high-load resistance scenarios. The Widap 160120 resistor is ideal for use in environments where precision and efficiency are paramount, offering consistent performance that meets stringent engineering requirements.
Type Aluminium Clad Restistor
Resistance 1.5ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot