Widap 160119 Resistance wire 1.0 Ω 100 W 1% 1 pc Power Resistor

MPN
160119
Brand
Widap
EAN-13
2050005429137
Order Code
20-6723
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £8.11 £6.89
10+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Widap 160119 is a high-performance power resistor designed for demanding applications requiring precise resistance characteristics. This resistor features a resistance value of 1.0 ohm with a power rating of 100 watts, ensuring stable performance in high current and high wattage environments. With a tolerance of 1%, this component guarantees accurate resistance values essential for precision circuits. The resistance wire construction makes it particularly suitable for applications in power supplies, load testing, and other environments where high impedance stability is critical. Its design and manufacturing also ensure reliability and durability, making it ideal for both industrial and electronic applications where exact resistance control is paramount.
Type Aluminium Clad Restistor
Resistance 1.0ω
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot