Widap 160118 Resistance Wire 0.68 Ω 100 W 5% 1 piece Power Resistor

MPN
160118
Brand
Widap
EAN-13
2050005429120
Order Code
20-6722
View Full Product Range (105)

Discontinued


Widap 160118 is a high-performance power resistor designed for applications demanding precise and stable resistance characteristics. This resistor features a resistance of 0.68 ohms and is capable of handling up to 100 watts of power, with a tolerance of 5%, making it suitable for high impedance and power regulation circuits. Manufactured as resistance wire, it is particularly effective in managing heat dissipation in high power environments. Engineers frequently utilise this component in power supply units, audio amplification systems, and various industrial applications requiring robust and reliable resistive elements. Its design ensures consistent performance under rigorous conditions, providing vital stability in critical electronic circuits.
Type Aluminium Clad Restistor
Tolerance 5%

Trustpilot