Widap 160117 Resistance wire 0.47 Ω 100 W 5% 1 pc Power Resistors

MPN
160117
Brand
Widap
EAN-13
2050005429113
Order Code
20-6721
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Widap 160117 resistance wire, identified by the Manufacturer’s Part Number 160117, is a high power resistor designed for applications requiring precise resistance characteristics. It features a resistance value of 0.47 ohms and is capable of withstanding power ratings up to 100 watts, with a tolerance of 5 percent. This component is well-suited for use in environments demanding high impedance and robust thermal stability, making it ideal for power supply circuits, load testing, and other industrial applications where reliable heat dissipation and electrical performance are critical. The resistor's high-quality construction ensures effective performance in both continuous and intermittent power operations.
Type Aluminium Clad Restistor
Resistance 0.47ω
Tolerance 5%
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot