Widap 160116 Resistance wire 0.22 Ω 100 W 5% Power Resistors 1 pc

MPN
160116
Brand
Widap
EAN-13
2050005429106
Order Code
20-6720
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 6 weeks


Widap 160116 is a power resistor designed for applications requiring high power dissipation and precise resistance values. This resistor features a resistance wire with a value of 0.22 ohms, capable of handling up to 100 watts of power, and is characterised by a tolerance of 5%, ensuring reliable performance under demanding conditions. The component is particularly suitable for use in power supplies, motor controllers, and other industrial applications where consistent current regulation and high impedance are required. Its robust construction makes it ideal for circuits where durable and stable resistance is critical to system integrity. The Widap 160116 resistor is supplied as a single unit, providing engineers with a dependable solution for high power and precision applications.
Type Aluminium Clad Restistor
Resistance 0.22ω
Tolerance 5%
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot