Widap 160115 Resistance wire 0.10 Ω 100 W 5 % 1 pc Power Resistors

MPN
160115
Brand
Widap
EAN-13
2050005429663
Order Code
20-6719
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

Widap 160115 resistance wire is a high-power resistor offering a resistance of 0.10 ohms and is designed for an operational power of 100 watts with a tolerance of 5 per cent. This component is suitable for applications that require precise resistance regulation under high-power conditions, such as in power supply circuits, load testing, and current sensing in industrial and electronic systems. Its construction with durable materials ensures reliable performance in environments demanding high thermal and electrical stability.
Type Aluminium Clad Restistor
Resistance 10Ω
Tolerance 5%
Power Rating 100w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot