Widap 160114 Resistance wire 10 kΩ 50 W 1 % Power Resistor 1 pc(s)

MPN
160114
Brand
Widap
EAN-13
2050005430294
Order Code
20-6718
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Widap 160114 is a high power resistor designed with precision for demanding applications requiring substantial energy dissipation. Featuring resistance wire construction, this component delivers a nominal resistance of 10 kO with an impressive power rating of 50 watts and a tight tolerance of 1%, making it suitable for circuits where accuracy and stability are critical. This resistor is well-suited for use in power supplies, amplifiers, and various forms of electrical and electronic testing equipment where maintaining a high degree of impedance stability and heat tolerance is paramount. The sturdy design ensures reliability in both industrial and laboratory environments, supporting engineers who seek robustness and consistency in component performance.
Type Aluminium Clad Restistor
Resistance 10kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot