Widap 160113 Resistance wire 8.2 kΩ 50 W 1% 1 pc Power Resistors

MPN
160113
Brand
Widap
EAN-13
2050005429656
Order Code
20-6717
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Widap 160113 is a high precision power resistor characterised by its resistance value of 8.2 kilo-ohms and a power rating of 50 watts with a tight tolerance of 1 per cent, package reference 04016139162218. This resistance wire is specifically designed to handle demanding electrical applications, functioning effectively as a high impedance resistor. Typically utilised in circuits requiring precise current regulation and power dissipation, such as in power supplies, amplifiers, and motor drives, the Widap 160113 ensures robust and stable performance. This product provides engineers with a reliable component for use in both high-power systems and detailed electronic configurations, where consistent resistance values are crucial for maintaining system integrity.
Type Aluminium Clad Restistor
Resistance 8.2kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot