Widap 160112 Resistance wire 6.8 kΩ 50 W 1% 1 pc Power Resistors

MPN
160112
Brand
Widap
EAN-13
2050005429649
Order Code
20-6716
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Widap 160112 is a high-power resistor designed for demanding electrical applications requiring precision and robustness. This component features a resistance wire configuration with a resistance value of 6.8 kO, delivering a power rating of 50 W and maintaining stringent accuracy with a tolerance of 1%. Such specifications make it particularly suitable for high impedance applications where stable and reliable operation is crucial, such as in power supplies, electrical test equipment, and industrial automation systems. Designed for reliability, the resistor is engineered to withstand significant current loads while maintaining its precise resistance characteristics over time. The Widap 160112 is ideally suited for engineers seeking a durable and precise solution to manage electrical currents in complex circuitry.
Type Aluminium Clad Restistor
Resistance 6.8kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot