Widap 160111 Resistance wire 5.6 kΩ 50 W 1% Power Resistors 1 pc(s)

MPN
160111
Brand
Widap
EAN-13
2050005430287
Order Code
20-6715
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Widap 160111 is a precision power resistor designed for high-reliability applications, characterised by a resistance of 5.6 kO and a power rating of 50 W with a tolerance of 1%. It utilises resistance wire technology, making it suitable for scenarios that demand stable high resistance and high power dissipation. Typical applications include use in power supplies, amplifiers, and as a load resistor in testing environments where consistent performance under substantial electrical load is crucial. Engineered for durability and precision, this component is ideal for settings where accurate and reliable resistance is essential to maintaining circuit integrity.
Type Aluminium Clad Restistor
Resistance 5.6kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot