Widap 160110 Resistance wire 4.7 kΩ 50 W 1% 1 pc Power Resistors

MPN
160110
Brand
Widap
EAN-13
2050005430270
Order Code
20-6714
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Widap 160110 is a precision resistance device designed for high power applications, offering a resistance value of 4.7 kilohms with a tolerance of 1%. This resistor, constructed using robust resistance wire, is rated to handle a power dissipation of up to 50 watts. Its properties make it ideal for use in scenarios requiring high impedance and significant power handling, such as power supply regulation, current limiting in power circuits, or as a part of a load bank for testing and characterisation of electronic circuits. The Widap 160110 is particularly suited for environments requiring precise resistance control under substantial electrical loads, ensuring durable and reliable performance.
Type Aluminium Clad Restistor
Resistance 4.7kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot