Widap 160109 Resistance wire 3.9 kΩ 50 W 1% 1 pc Power Resistors

MPN
160109
Brand
Widap
EAN-13
2050005430263
Order Code
20-6713
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Widap 160109 is a high impedance power resistor designed for applications requiring precise resistance values and high power dissipation. This resistor features a resistance wire configuration with a resistance of 3.9 kO and can handle up to 50 watts of power, maintaining an accuracy of 1%. The resistor is ideally suited for use in high-power circuits, such as those found in industrial equipment, motor controls, and power supplies where reliable performance and thermal management are critical. Its robust design ensures stability and performance in demanding electrical environments, making it a dependable component for engineering projects that require high power and precise impedance control.
Type Aluminium Clad Restistor
Resistance 3.9kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot