Widap 160108 Resistance wire 3.3 kΩ 50 W 1% 1 pc Power Resistors

MPN
160108
Brand
Widap
EAN-13
2050005429090
Order Code
20-6712
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Widap 160108 features a high power resistance wire resistor with a resistance value of 3.3 kO and a power rating of 50 watts. This resistor boasts a precision tolerance of 1%, offering reliable performance where accuracy is critical. Designed for high impedance applications, the Widap 160108 is suitable for use in power management, filtering, and load testing scenarios often encountered in industrial and electronic systems. Its robust construction ensures durability and stability under various thermal conditions, making it an ideal component for engineers seeking consistent performance in demanding environments.
Type Aluminium Clad Restistor
Resistance 3.3kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot