Widap 160107 Power Resistor 2.7 kΩ 50 W 1 pc(s) 1% Resistance Wire

MPN
160107
Brand
Widap
EAN-13
2050005430256
Order Code
20-6711
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.05
500+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Widap 160107 is a high-quality power resistor designed to deliver reliable performance in demanding applications. This resistor offers a fixed resistance of 2.7 kilo-ohms and is capable of handling power dissipation up to 50 watts. The precision resistance wire construction ensures a tolerance of just 1%, making it ideal for circuits where accuracy is crucial. Given its high impedance and robust build, this component is well-suited for power supply regulation, audio amplifiers, and other high-power electronic circuits that require stable resistance under variable thermal conditions. The Widap 160107 offers engineers a dependable solution for applications that demand consistent impedance and power handling capability.
Type Aluminium Clad Restistor
Resistance 2.7kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot